H-590 | Bourns Electronics GmbH
Potentiometer kit, 10 turns, 2 W, linear, Solder lug, H-590
Order No.: 07E4871
EAN: 4099879974808
MPN:
H-590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.2733 € *
Standard delivery time from the manufacturer is: 15 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| resistance values | 10 kΩ | |
| Leistungsbereich | 2 W | |
| Track Taper | linear | |
| Tolerance | ±3 %, ±10 % | |
| Version | hybritron potentiometer | |
| Contents | 4 pieces | |
| Number of values | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | MX |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |