H-1205 | Bourns Electronics GmbH

Potentiometer kit, linear, Solder lug, H-1205

Order No.: 07E4855
EAN: 4099879974792
MPN:
H-1205
H-1205 Bourns Electronics GmbH Potentiometer Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.5912 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
69.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.5912 €
Technical specifications
Filter Property Value
resistance values 5 kΩ to 1 MΩ
Leistungsbereich 0.25 W, 0.5 W
Track Taper linear, logarithmic
Tolerance ±10 %
Version conductive plastic potentiometer
Contents 6 pieces
Number of values 6
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes