H-1203 | Bourns Electronics GmbH
Potentiometer kit, linear, Solder pin, H-1203
Order No.: 07E4853
EAN: 4099879974778
MPN:
H-1203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.484 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| resistance values | 5 kΩ to 1 MΩ | |
| Leistungsbereich | 0.25 W, 1 W | |
| Track Taper | linear, logarithmic | |
| Tolerance | ±10 % | |
| Version | conductive plastic potentiometer | |
| Contents | 6 pieces | |
| Number of values | 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |