H-1200 | Bourns Electronics GmbH

Potentiometer kit, 4 W, logarithmisch, Solder lug, H-1200

Order No.: 07E4850
EAN: 4099879974754
MPN:
H-1200
H-1200 Bourns Electronics GmbH Potentiometer Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
377.0396 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
377.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
377.0396 €
Technical specifications
Filter Property Value
resistance values 250 kΩ to 500 kΩ
Leistungsbereich 0.25 W
Track Taper logarithmic
Tolerance ±10 %, ±20 %
Version conductive plastic potentiometer
Contents 24 pieces
Number of values 12
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes