AMS22U5A1BHARL334 | Bourns Electronics GmbH
SENSOR AMS22U5A1BHARL334
Order No.: 51G2084
EAN: 4099889458367
MPN:
AMS22U5A1BHARL334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4155 € *
Standard delivery time from the manufacturer is: 16 Weeks
Analogue position sensor, AMS22U5A1BHARL334, Bourns
Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog | |
| Assembly | panel mounting | |
| Revolutions | 340 ° | |
| Rated voltage (DC) | 5 V | |
| Rated current | 20 mA | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |