AMS22S5A1BHAFL334 | Bourns Electronics GmbH
Analogue position sensor, -40 °C, 125 °C, 340 °
Order No.: 18G571
EAN: 4099889458206
MPN:
AMS22S5A1BHAFL334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9213 € *
Standard delivery time from the manufacturer is: 16 Weeks
Non-contacting analog rotary position sensors, type Bourns AMS22.
Supply voltage (VDD): 5.0 V. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.
For servo assembly, type AMS22S.
Shaft: flattened. Revolutions: max. 200/min.
Technical attributes (type, supply current, linearity, electrical revolutions): AMS22S5A1BHAFL334, 20 mA, ±0.5 %, 340°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog | |
| Assembly | panel mounting | |
| Revolutions | 340 ° | |
| Rated voltage (DC) | 5 V | |
| Rated current | 20 mA | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | MX |
| Original Packaging | Tray with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |