AMS22B5A1BLAFL334S | Bourns Electronics GmbH
Analogue position sensor, -40 °C, 125 °C
Order No.: 18G561
EAN: 4099889458176
MPN:
AMS22B5A1BLAFL334S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1149 € *
Standard delivery time from the manufacturer is: 16 Weeks
Non-contacting analog rotary position sensors, type Bourns AMS22B.
Supply voltage (VDD): 5.0 V. Linearity: ±0.5 %. Revolutions: max. 500/min. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.
Technical attributes (type, supply current, shaft version, w/o stop position): AMS22B5A1BLAFL334S, 10 mA, flattened, slotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog | |
| Assembly | panel mounting | |
| Revolutions | 3960 ° | |
| Rated voltage (DC) | 5 V | |
| Rated current | 20 mA | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | MX |
| Original Packaging | Tray with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |