AMM20B5A1BLASL380 | Bourns Electronics GmbH
SENSOR AMM20B5A1BLASL380
Order No.: 51G2074
EAN: 4099889458268
MPN:
AMM20B5A1BLASL380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1994 € *
Standard delivery time from the manufacturer is: 16 Weeks
Magnetic multiturn position sensor, AMM20B5A1BLASL380, Bourns
Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable slope
- Robust design for industrial applications
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog | |
| Assembly | THT | |
| Revolutions | 3960 ° | |
| Rated voltage (DC) | 5 V | |
| Rated current | 20 mA | |
| Number of pins | 3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |