PF-HT1-25 | Bourns Electronics GmbH
Fuse 10 x 38 mm, 25 A, 1 kV (DC), 50 kA breaking capacity, PF-HT1-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7175 € *
Standard delivery time from the manufacturer is: 30 Weeks
Photovoltaic power fuse, PF-HT1-25, Bourns Electronics GmbH
Features
- Designed to UL 248-19 and IEC 60269-6 (gPV) photovoltaic fuse standards
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic tube | |
| Design | 10 x 38 mm | |
| Rated current | 25 A | |
| Breaking capacity | 50 kA | |
| Rated voltage (DC) | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |