MF-PSML380/8-2 | Bourns Electronics GmbH

Thermistor MF-PSML380/8-2

Order No.: 80E5318
EAN: 4099879975652
MPN:
MF-PSML380/8-2
Series: MF-PSML
MF-PSML380/8-2 Bourns Electronics GmbH NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.9758 €

Thermistor, MF-PSML380/8-2, Bourns Electronics GmbH

Low Ohmic PTC Resettable Fuses

Features

  • Ultra-low resistance, quick response
  • 0805 footprint size and low profile for space-constrained mobile applications
  • Surface mount packaging for automated assembly
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
ohmic resistance 16 mΩ
Assembly SMD 0805
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 2A
Customs tariff number 85332900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes