MF-PSML075/12-2 | Bourns Electronics GmbH
Thermistor MF-PSML075/12-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 30 Weeks
Thermistor, MF-PSML075/12-2, Bourns Electronics GmbH
Low Ohmic PTC Resettable Fuses
Features
- Ultra-low resistance, quick response
- 0805 footprint size and low profile for space-constrained mobile applications
- Surface mount packaging for automated assembly
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 300 mΩ | |
| Assembly | SMD 0805 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 2A |
| Customs tariff number | 85332900 |
| Original Packaging | Reel with 4,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |