PES12-42S-N0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PES12-42S-N0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 18 Weeks
Shaftless encoder, PES12-42S-N0024, Bourns Electronics GmbH
Features
- Compact design, long life and high reliability
- Low cost compared to optical type encoders
- Incremental type
- Detent option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |