PEC12R-4025F-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC12R-4025F-S0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 18 Weeks
Incremental encoder, PEC12R-4025F-S0024, Bourns Electronics GmbH
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 10 Mohm. Rotary rate: max. 100/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.
Horizontal, with momentary switch, type PEC12R-..-S..
Technical attributes (type, detent, dimensions): PEC12R-4025F-S0024, none, L 25, LB 7.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |