PEC12R-2220F-N0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-2220F-N0024

Order No.: 51G2795
EAN: 4099889454390
MPN:
PEC12R-2220F-N0024
Series: PEC12R
PEC12R-2220F-N0024 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.7497 €

Incremental Encoder, PEC12R-2220F-N0024, Bourns

Features

  • Compact design, long life and high reliability
  • Momentary push switch option
  • Available in a wide variety of configurations to meet many user requirements
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 24
Connection solder pin
Assembly PCB mounting
Length 20 mm
Logistics
Property Value
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes