PEC11S-9215F-S0015 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 15, PEC11S-9215F-S0015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 18 Weeks
Incremental Encoder, PEC11S-9215F-S0015, Bourns
Features
- Push switch option standard
- Compact, rugged design
- High reliability
- Metal bushing/shaft
- Surface mount version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 15 | |
| Connection | SMD | |
| Assembly | PCB mounting | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |