PEC11R-4225F-N0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC11R-4225F-N0012

Order No.: 51G2747
EAN: 4099889453911
MPN:
PEC11R-4225F-N0012
Series: PEC11R
PEC11R-4225F-N0012 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
974.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.0829 €

Incremental Encoder, PEC11R-4225F-N0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 12
Connection solder pin
Assembly PCB mounting
Length 31.5 mm
Logistics
Property Value
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes