PEC11R-4020F-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC11R-4020F-S0024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available: 75 pcs.
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.1063 €
100 pcs.
1.7969 €
500 pcs.
1.5708 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Incremental Encoder, PEC11R-4020F-S0024, Bourns
Features
- Push switch option
- Compact, rugged design
- High reliability
- Metal bushing/shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |