PEC11L-4020F-S0015 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 15, PEC11L-4020F-S0015

Order No.: 51G2677
EAN: 4099889453218
MPN:
PEC11L-4020F-S0015
Series: PEC11L
PEC11L-4020F-S0015 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.3566 €

Incremental Encoder, PEC11L-4020F-S0015, Bourns

Features

  • Push switch option
  • Compact, low profile
  • High rotational life and switch life
  • Metal bushing/shaft
  • RoHS compliant
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 15
Connection solder pin
Assembly PCB mounting
Length 24.5 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes