PEC11L-4020F-N0020 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 20, PEC11L-4020F-N0020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 18 Weeks
Incremental Encoder, PEC11L-4020F-N0020, Bourns
Features
- Push switch option
- Compact, low profile
- High rotational life and switch life
- Metal bushing/shaft
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 20 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |