ES14A0D-E28-L064N | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 64, ES14A0D-E28-L064N

Order No.: 51G2273
EAN: 4099889452839
MPN:
ES14A0D-E28-L064N
Series: ES14
ES14A0D-E28-L064N Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.0288 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,702.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
47.0288 €

Optical rotary encoder, ES14A0D-E28-L064N, Bourns Electronics GmbH

Features

  • High rotational cycle life
  • Ball bearing shaft support
  • Compact package size
  • HCMOS, CMOS and TTL compatible
  • RoHS compliant
Technical specifications
Filter Property Value
Product type optical rotary encoder
Voltage 5 V
Pulses per revolution 64
Connection solder pin
Assembly panel mounting
Length 32.25 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No