ENS1J-B28-L00256L | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 256, ENS1J-B28-L00256L
NCNR (non cancelable / non returnable)
Optoelectronic rotary encoder, ENS1J-B28-L00256L, Bourns Electronics GmbH
Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to CMOS and TTL. Outlet: 2-bit Gray code. Supply voltage: 5.0 VDC. Input current: max. 26 mA. Output voltage: max. 0.8 V (low), min. 4.0 V (high). Rise and decay time: typically 200 ns. RPM/Useful live: 300 rev/min/10 million (type ENS1J-B28-L00256L 3000 rev/min/200 million). Operating temperatures: -40 to +75 °C. Degree of protection IP 40. Shaft length: 7/8 inch.
Technical attributes (type, shaft diameter, bushing length, thread): ENS1J-B28-L00256L, 6.34 mm, 9.53 mm, 3/8-32 UNEF.
| Filter | Property | Value |
|---|---|---|
| Product type | optical rotary encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 256 | |
| Connection | solder pin | |
| Assembly | panel mounting | |
| Length | 40.72 mm |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | MX |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |