ENS1J-B28-L00128L | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 128, ENS1J-B28-L00128L

Order No.: 51G2263
EAN: 4099889452730
MPN:
ENS1J-B28-L00128L
Series: EN
ENS1J-B28-L00128L Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.3953 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,242.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
53.3953 €

Optical Encoder, ENS1J-B28-L00128L, Bourns

Features

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Long life
  • RoHS-konform
Technical specifications
Filter Property Value
Product type optical rotary encoder
Voltage 5 V
Pulses per revolution 128
Connection solder pin
Assembly panel mounting
Length 40.72 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No