ENS1J-B20-L00256L | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 256, ENS1J-B20-L00256L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1299 € *
Standard delivery time from the manufacturer is: 14 Weeks
Optical Encoder, ENS1J-B20-L00256L, Bourns
Features
- Two channel quadrature output
- Bushing or servo mount
- Square wave signal
- Small size
- Long life
- RoHS-konform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical rotary encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 256 | |
| Connection | solder pin | |
| Assembly | panel mounting | |
| Length | 34.37 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |