ENA1J-B20-L00128L | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 128, ENA1J-B20-L00128L

Order No.: 51G2246
EAN: 4099889452563
MPN:
ENA1J-B20-L00128L
Series: EN
ENA1J-B20-L00128L Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1034 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,642.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
39.1034 €

Optical Encoder, ENA1J-B20-L00128L, Bourns

Features

  • Two channel quadrature output
  • Bushing or servo mount
  • Square wave signal
  • Small size
  • Long life
  • RoHS-konform
Technical specifications
Filter Property Value
Product type optical rotary encoder
Voltage 5 V
Pulses per revolution 128
Connection solder pin
Assembly panel mounting
Length 34.37 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No