EMS22Q31-B28-LS4 | Bourns Electronics GmbH

Non contacting incremental encoder, 3.3-5 V, impulses 256, EMS22Q31-B28-LS4

Order No.: 51G2234
EAN: 4099889452440
MPN:
EMS22Q31-B28-LS4
Series: EMS22
EMS22Q31-B28-LS4 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6496 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,791.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
42.6496 €

Incremental Encoder, EMS22Q31-B28-LS4, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Quadrature output
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • CMOS and TTL compatible
Technical specifications
Filter Property Value
Product type non contacting incremental encoder
Voltage 3.3-5 V
Pulses per revolution 256
Connection solder pin
Assembly PCB mounting
Length 36.11 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No