EMS22D51-B28-LS5 | Bourns Electronics GmbH
Magnetic encoder, 3.3-5 V, impulses 512, EMS22D51-B28-LS5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6841 € *
Standard delivery time from the manufacturer is: 16 Weeks
Magnetic encoder, EMS22D51-B28-LS5, Bourns Electronics GmbH
With axial pins; Supply voltage: 5.0 V. Insulation resistance: 1.0 Mohm. Mechanical turning angle: 360°. Shaft length: 7/8 inch. Operating temperatures: -40 to +125 °C. Degree of protection: IP 65.
For direction and step sensing, type EMS22D.
Technical attributes (type, shaft diameter OD, ball bearings, resolution): EMS22D51-B28-LS5, 7/8 inch, OD 6.34 mm, single, 64 to 512 PPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic encoder | |
| Voltage | 3.3-5 V | |
| Pulses per revolution | 512 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 36.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |