EMS22D31-B28-LS2 | Bourns Electronics GmbH

Magnetic encoder, 3.3-5 V, impulses 64, EMS22D31-B28-LS2

Order No.: 51G2229
EAN: 4099889452396
MPN:
EMS22D31-B28-LS2
Series: EMS22
EMS22D31-B28-LS2 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6496 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,791.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
42.6496 €

Magnetic Encoder, EMS22D31-B28-LS2, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Direction/Step output (Tachometer)
  • Bushing or servo mount
  • Non-contacting magnetic technology
Technical specifications
Filter Property Value
Product type magnetic encoder
Voltage 3.3-5 V
Pulses per revolution 64
Connection solder pin
Assembly PCB mounting
Length 36.11 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No