EMS22A50-D28-MT6 | Bourns Electronics GmbH

Absolute rotary encoder, 3.3-5 V, impulses 1024, EMS22A50-D28-MT6

Order No.: 51G2227
EAN: 4099889452372
MPN:
EMS22A50-D28-MT6
Series: EMS22
EMS22A50-D28-MT6 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3997 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,780.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
42 pcs.
42.3997 €

Absolute Encoder, EMS22A50-D28-MT6, Bourns

Features

  • 3.3 and 5 VDC voltage supply option
  • Absolute
  • Bushing or servo mount
  • Non-contacting magnetic technology
  • Small size
  • RoHS-konform
Technical specifications
Filter Property Value
Product type absolute rotary encoder
Voltage 3.3-5 V
Pulses per revolution 1024
Connection solder pin
Assembly PCB mounting
Length 36.11 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No