EMS22A50-D28-LT6 | Bourns Electronics GmbH
Absolute rotary encoder, 3.3-5 V, impulses 1024, EMS22A50-D28-LT6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0383 € *
Standard delivery time from the manufacturer is: 12 Weeks
Magnetic encoder, EMS22A50-D28-LT6, Bourns Electronics GmbH
With axial pins; Supply voltage: 5.0 V. Insulation resistance: 1.0 Mohm. Mechanical turning angle: 360°. Shaft length: 7/8 inch. Operating temperatures: -40 to +125 °C. Degree of protection: IP 65.
Absolute encoders, type EMS22A.
Technical attributes (type, shaft diameter OD, ball bearings, resolution): EMS22A50-D28-LT6, AD 3,17 mm, double, 1024 positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | absolute rotary encoder | |
| Voltage | 3.3-5 V | |
| Pulses per revolution | 1024 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 36.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |