EMS22A30-C28-LS6 | Bourns Electronics GmbH
Absolute rotary encoder, 3.3-5 V, impulses 1024, EMS22A30-C28-LS6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6496 € *
Standard delivery time from the manufacturer is: 13 Weeks
Absolute Encoder, EMS22A30-C28-LS6, Bourns
Features
- 3.3 and 5 VDC voltage supply option
- Absolute
- Bushing or servo mount
- Non-contacting magnetic technology
- Small size
- RoHS-konform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | absolute rotary encoder | |
| Voltage | 3.3-5 V | |
| Pulses per revolution | 1024 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 36.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |