EM14C0D-E24-L016S | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 16, EM14C0D-E24-L016S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 11 Weeks
Optical Encoder, EM14C0D-E24-L016S, Bourns
Features
- RoHS compliant
- HCMOS, CMOS and TTL compatible
- Compact package size
- High rotational cycle life
- Standard or high force push switch option
- Optional detent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical rotary encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 16 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 29.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |