EM14A1D-C24-L132N | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 32, EM14A1D-C24-L132N

Order No.: 51G2183
EAN: 4099889451979
MPN:
EM14A1D-C24-L132N
Series: EM14
EM14A1D-C24-L132N Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
24.9900 €

Optical Encoder, EM14A1D-C24-L132N, Bourns

Features

  • RoHS compliant
  • HCMOS, CMOS and TTL compatible
  • Compact package size
  • High rotational cycle life
  • Standard or high force push switch option
  • Optional detent
Technical specifications
Filter Property Value
Product type optical rotary encoder
Voltage 5 V
Pulses per revolution 32
Connection solder pin
Assembly PCB mounting
Length 29.08 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No