ECW0D-B24-AE0024L | Bourns Electronics GmbH
Incremental encoder, 10 V, impulses 24, ECW0D-B24-AE0024L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 13 Weeks
Incremental Encoder, ECW0D-B24-AE0024L, Bourns
Features
- Incremental encoder / quadrature output
- Exceptionally long operating life
- Sturdy construction
- Bushing mount
- Available with PC board mounting bracket (optional)
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 10 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 27.51 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |