EAW0J-R24-AE0128L | Bourns Electronics GmbH
Absolute rotary encoder, 10 V, impulses 128, EAW0J-R24-AE0128L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 11 Weeks
Absolute Encoder, EAW0J-R24-AE0128L, Bourns
Features
- Absolute encoder / absolute code output
- Digital output
- Sturdy construction
- Bushing mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | absolute rotary encoder | |
| Voltage | 10 V | |
| Pulses per revolution | 128 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 28.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |