3315Y-111-006L | Bourns Electronics GmbH

Incremental encoder, impulses 6, 3315Y-111-006L

Order No.: 51G2063
EAN: 4099889451351
MPN:
3315Y-111-006L
Series: 3315
3315Y-111-006L Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,242.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.1059 €

Incremental Encoder, 3315Y-111-006L, Bourns

Features

  • Miniature package for design flexibility
  • Long operating life
  • Conductive plastic element
  • Bushing or PC board mount
  • Quadrature output
  • RoHS compliant
Technical specifications
Filter Property Value
Product type incremental encoder
Pulses per revolution 6
Connection solder pin
Assembly PCB mounting
Length 24.23 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes