3315Y-001-006L | Bourns Electronics GmbH
Incremental encoder, impulses 6, 3315Y-001-006L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 11 Weeks
Incremental Encoder, 3315Y-001-006L, Bourns
Features
- Miniature package for design flexibility
- Long operating life
- Conductive plastic element
- Bushing or PC board mount
- Quadrature output
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Pulses per revolution | 6 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 17.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |