3315C-001-016L | Bourns Electronics GmbH

Incremental encoder, impulses 16, 3315C-001-016L

Order No.: 51G2044
EAN: 4099889451160
MPN:
3315C-001-016L
Series: 3315
3315C-001-016L Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,042.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.6061 €

Incremental Encoder, 3315C-001-016L, Bourns

Features

  • Miniature package for design fl exibility
  • Long operating life
  • Conductive plastic element
  • Bushing or PC board mount
  • Quadrature output
  • RoHS compliant
Technical specifications
Filter Property Value
Product type incremental encoder
Pulses per revolution 16
Connection solder pin
Assembly PCB mounting
Length 17.88 mm
Logistics
Property Value
MSL MSL 1
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes