SF-2923HC40C-2 | Bourns Electronics GmbH
SMD fuse SMD 2923, 40 A, HC, 60 V (DC), 300 A breaking capacity, SF-2923HC40C-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 22 Weeks
SMD-Fuse, SF-2923HC40C-2, BOURNS
The SF-2923HC40C-2 is a SMD Fuse to ease layout reduce product size enhance ruggedness. The thermally activated fuse is the oldest circuit protection device and is still in widespread use. It is well understood, reliable, consistent, and approved by regulatory standards.
Features
- Single blow fuse for overcurrent protection
- High current ceramic housing design
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Li-ion battery packs
- Uninterruptible power supplies (UPS)
- Electric assist bicycles
- Power factor correction (PFC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 2923 | |
| Enclosure | SMD | |
| Rated current | 40 A | |
| Tripping characteristics | HC | |
| Rated voltage (DC) | 60 V | |
| Breaking capacity | 300 A | |
| Length | 7.3 mm | |
| Width | 5.8 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |