SF-1210S300W-2 | Bourns Electronics GmbH
SMD fuse SMD 1210, 3 A, T, 125 V (AC), 100 A breaking capacity, SF-1210S300W-2
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
SMD-Fuse, SF-1210S300W-2, Bourns
Features
- Single blow fuse for overcurrent protection
- 3225 (EIA 1210) footprint
- Slow blow fuse
- UL 248-14 listed
- RoHS compliant
- Wire core SMD design
- Surface mount packaging for automated assembly
Technical specifications
Design | SMD 1210 | |
Version | SMD fuse | |
Enclosure | SMD | |
Rated current | 3 A | |
Tripping characteristics | T | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 125 V | |
Breaking capacity | 100 A | |
Width | 2.5 mm |
Download
Logistics
Customs tariff number | 85361010 |
Country of origin | CN |
MSL | MSL 1 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |