SF-1206S100-2 | Bourns Electronics GmbH
SMD fuse SMD 1206, 1 A, T, 63 V (DC), 50 A breaking capacity, SF-1206S100-2
Unit Price (€ / pc.)
0.5831 € *
Available: 4,820 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, SF-1206S100-2, BOURNS
The SF-1206S100-2 is a SMT slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Slow blow thin film chip fuse for overcurrent protection
- 3216 miniature footprint
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Portable memory
- LCD monitors
- Rechargeable battery pack
- Industrial controllers
- Digital cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 1 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 3.1 mm | |
| Width | 1.55 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |