PF-MB1-125 | Bourns Electronics GmbH
Fuse 17.4 x 26.8 mm, 125 A, aR, 150 V (DC), 240 V (AC), PF-MB1-125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8237 € *
Standard delivery time from the manufacturer is: 30 Weeks
Semiconductor power fuse, PF-MB1-125, Bourns Electronics GmbH
Features
- Designed to UL 248-13 semiconductor class aR standard
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid-state fuse | |
| Design | 17.4 x 26.8 mm | |
| Enclosure | ceramic tube | |
| Rated current | 125 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 150 V | |
| Rated voltage (AC) | 240 V | |
| Length | 56 mm | |
| Width | 17.4 mm | |
| Height | 19.1 mm | |
| diameter | 17.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |