PF-JT3-30 | Bourns Electronics GmbH
Microfuse 10.4 x 38.5 mm, 30 A, 125 V (DC), 500 V (AC), 2 kA breaking capacity, PF-JT3-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 30 Weeks
Industrial power fuse, PF-JT3-30, Bourns Electronics GmbH
Features
- Designed to UL 248-14 supplemental standard
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.4 x 38.5 mm | |
| Rated current | 30 A | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 2 kA | |
| Length | 38.5 mm | |
| diameter | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |