PF-HT1-12 | Bourns Electronics GmbH
Microfuse 10.3 x 39.4 mm, 12 A, 600 V (DC), 600 V (AC), 100 kA breaking capacity, PF-HT1-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 30 Weeks
Industrial power fuse, PF-HT1-12, Bourns Electronics GmbH
Features
- Designed to UL 248-14 supplemental fuse standard
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 39.4 mm | |
| Rated current | 12 A | |
| Rated voltage (DC) | 600 V | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 100 kA | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |