PF-GT3-90 | Bourns Electronics GmbH

Microfuse 14.6 x 39.5 mm, 90 A, 500 V (AC), 1.5 kA breaking capacity, PF-GT3-90

Order No.: 26S2801
EAN: 4099891556174
MPN:
PF-GT3-90
Series: PF-G
PF-GT3-90 Bourns Electronics GmbH Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2851 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
9,385.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
31.2851 €

Industrial power fuse, PF-GT3-90, Bourns Electronics GmbH

Features

  • Designed to UL 248-1 (90 A) standards
  • RoHS compliant
  • Halogen free
Technical specifications
Filter Property Value
Version microfuse
Design 14.6 x 39.5 mm
Rated current 90 A
Rated voltage (AC) 500 V
Breaking capacity 1.5 kA
Length 39.5 mm
diameter 18 mm
Logistics
Property Value
Customs tariff number 85361090
MSL MSL 1
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes