PF-FB1-160 | Bourns Electronics GmbH
Fuse 35.2 x 69.2 mm, 160 A, aR, 800 V (DC), 800 V (AC), PF-FB1-160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.676 € *
Standard delivery time from the manufacturer is: 30 Weeks
Semiconductor power fuse, PF-FB1-160, Bourns Electronics GmbH
Features
- Designed to UL 248-13 semiconductor class aR fuse standard
- 800 VAC/VDC rated voltage
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid-state fuse | |
| Design | 35.2 x 69.2 mm | |
| Enclosure | ceramic tube | |
| Rated current | 160 A | |
| Tripping characteristics | aR | |
| Rated voltage (DC) | 800 V | |
| Rated voltage (AC) | 800 V | |
| Length | 111.6 mm | |
| Width | 19.1 mm | |
| Height | 27.1 mm | |
| diameter | 24.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |