4120R-601-250/201L | Bourns Electronics GmbH

RC network T filter, 25 V (DC), PCB connection, 4120R-601-250/201L

Order No.: 06E2274
EAN: 4099889063134
MPN:
4120R-601-250/201L
Series: 601
4120R-601-250/201L Bourns Electronics GmbH Interference suppression filter
Image may differ

RC Network T-Filter, 4120R-601-250/201L, BOURNS

Thick film molded DIPs

Features

  • RoHS compliant
  • Compatible with automatic insertion equipment
  • Superior package integrity
  • Dual Terminator Resistor Networks
  • DRAM Applications
  • R/2R Ladder Networks
Technical specifications
Filter Property Value
Version RC network T filter
Rated voltage (DC) 25 V
ohmic resistance 25 Ω
Connection PCB connection
With fuse No
integrated switch No
min. operating temperature -10 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bulk with 20 pieces
Country of origin CR
MSL MSL 1
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No