4118R-601-101/201L | Bourns Electronics GmbH
RC network T filter, 25 V (DC), PCB connection, 4118R-601-101/201L
RC Network T-Filter, 4118R-601-101/201L, BOURNS
The 4118R-601-101/201L is a RC network T-Filter. This product includes continual advances in digital IC technology are creating stringent demands on EMI/RFI low pass filters are required in personal computers, data terminals, test equipment and process controllers for high frequency suppression into or out of electronic equipment.
Features
- Insulation resistance testing for reliability
- Molded surface mount or DIP packaging
- Compatible with automatic assembly equipment
- Custom value capability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RC network T filter | |
| Rated voltage (DC) | 25 V | |
| ohmic resistance | 100 Ω | |
| Connection | PCB connection | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 20 pieces |
| Country of origin | CR |
| MSL | MSL 1 |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |