BIDW30N60T | Bourns Electronics GmbH
IGBT, 600 V, 30 A, TO-247, Bourns Electronics GmbH BIDW30N60T
Order No.: 26S9094
EAN: 4099891587642
MPN:
BIDW30N60T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 20 Weeks
Insulated gate bipolar transistor (IGBT), BIDW30N60T, Bourns
The BIDW30N60T IGBT device combines technology from a MOS gate and a bipolar transistor for an optimum component for high voltage and high current applications. This device uses Trench-Gate Field-Stop technology providing greater control of dynamic characteristics with a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure gives a lower thermal resistance R(th).
Features
- Low Collector-Emitter Saturation Voltage (VCE(sat)
- Trench-gate field-stop technology
- Optimized for conduction
- RoHS compliant
Applications
- Switch-Mode Power Supplies (SMPS)
- Uninterruptible Power Sources (UPS)
- Power Factor Correction (PFC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 30 A | |
| Saturation voltage | 1.9 V | |
| Switching loss b. switch off Eoff typ. | 0.45 J | |
| Switching loss at switch-on Eon typ. | 1.85 J | |
| Power dissipation | 230 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |