2053-07-SM-RPLF | Bourns Electronics GmbH
2 electrode arrester, SMD, 75 V, 3 kA, 2053-07-SM-RPLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 17 Weeks
Miniature gas discharge tube, 2053-07-SM-RPLF, Bourns
Features
- Mini-surface mount footprint
- Low capacitance
- High insulation resistance
- RoHS compliant
Applications
- Telecommunications
- Industrial equipment/electronics
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Activation voltage | 75 V | |
| discharge current | 3 kA | |
| Number of arresters | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,700 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |