2046-09-C2LF | Bourns Electronics GmbH
3 electrode arrester, radial, 90 V, 20 kA, 2046-09-C2LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 17 Weeks
Gas discharge tube, 2046-09-C2LF, Bourns Electronics GmbH
Heavy duty 3-electrode gas discharge tube.
Features
- High current rating
- Low capacitance and insertion loss
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Activation voltage | 90 V | |
| discharge current | 20 kA | |
| Number of arresters | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 1,000 pieces |
| Customs tariff number | 85354000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |